Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1NBM12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847752
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.410 (CNY661.5133) |
| 5+ | CNY566.220 (CNY639.8286) |
| 10+ | CNY548.290 (CNY619.5677) |
| 25+ | CNY537.330 (CNY607.1829) |
| 50+ | CNY526.360 (CNY594.7868) |
| 100+ | CNY515.400 (CNY582.402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.41 (CNY661.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1NBM12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847752
Product RangeXS Series
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12
Sensor Output TypeNPN-NC
Supply Voltage DC Min12V
Supply Voltage DC Max48V
Product RangeXS Series
SVHCTo Be Advised
Product Overview
OsiSense XS cylindrical (M12 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range.
- Mountable directly on a surface or bracket
- CSA, UL certified
- 4mm sensing distance and NC function NPN output
- 4 LED viewports for easy sensor status viewing, setup and troubleshooting
- IP65, IP68 and IP69K protection makes the product ideal for harsh environment
- Can operate in very cold (-25°C) and hot environments (+70°C)
- Standard M12 connector, compatible with all existing market sensor cabling
- Supply voltage of 12 to 24VDC
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN-NC
Supply Voltage DC Max
48V
SVHC
To Be Advised
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
