
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY927.760 (CNY1,048.3688) |
| 5+ | CNY897.350 (CNY1,014.0055) |
| 10+ | CNY868.920 (CNY981.8796) |
| 25+ | CNY851.550 (CNY962.2515) |
| 50+ | CNY834.170 (CNY942.6121) |
| 100+ | CNY816.790 (CNY922.9727) |
Product Information
Product Overview
The XS612B1MBU20 from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS6 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 62mm size, fixed body, flush mountable detector, metal material, 3 pin 1/2"20 UNF male connector
- Discrete output signal, 2-wire wiring technique, 1 NC discrete output function, small size
- 4mm nominal sensing distance, AC/DC output circuit, cylindrical M12 sensor design, M12 x 1 thread
- 0 to 3.2mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 24V to 240V AC/DC (50/60Hz), weight is 0.025Kg
- Switching capacity is 5mA to 200mA AC/DC
- IP67 conforming to IEC 60529, IP69K conforming to DIN 40050 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <lt/>= 1000Hz DC, <lt/>= 25Hz AC switching frequency
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
4mm
24V
XS Series
M12 x 1
240V
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
