Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS530B1MBL2Copy
Order Code2778900
Product RangeXS Series
Your Part Number
No Longer Stocked
Product Information
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
-
Supply Voltage DC Max
240V
SVHC
To Be Advised
Thread Size - Metric
M30 x 1.5
Supply Voltage DC Min
24V
Product Range
XS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204574
