Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512B1MBU20Copy
Manufacturer Standard Lead Time9 weeks
Order Code2778896
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,819.170 (CNY2,055.6621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,819.17 (CNY2,055.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512B1MBU20Copy
Manufacturer Standard Lead Time9 weeks
Order Code2778896
Product RangeXS Series
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM12 x 1
Sensing Distance Min-
Sensor Output Type-
Sensing Distance Max-
Supply Voltage DC Min24V
Sensing Distance Nom2mm
Supply Voltage DC Max240V
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals3 Pin 1/2"-20 UNF Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
2mm
Supply Voltage Min
24VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
3 Pin 1/2"-20 UNF Connector
IP Rating
IP67, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12 x 1
Sensor Output Type
-
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Supply Voltage Max
240VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
