Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P18MA230.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2455545
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,017.940 (CNY1,150.2722) |
| 5+ | CNY985.710 (CNY1,113.8523) |
| 10+ | CNY966.000 (CNY1,091.580) |
| 25+ | CNY946.290 (CNY1,069.3077) |
| 50+ | CNY926.570 (CNY1,047.0241) |
| 100+ | CNY906.860 (CNY1,024.7518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,017.94 (CNY1,150.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P18MA230.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2455545
Product RangeXS Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypeSPST-NO
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
240V
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
M18
Supply Voltage DC Min
24V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
