Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P12PA340L1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2766052
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.470 (CNY833.3411) |
| 5+ | CNY713.300 (CNY806.029) |
| 10+ | CNY690.710 (CNY780.5023) |
| 25+ | CNY676.900 (CNY764.897) |
| 50+ | CNY663.090 (CNY749.2917) |
| 100+ | CNY649.270 (CNY733.6751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY737.47 (CNY833.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P12PA340L1Copy
Manufacturer Standard Lead Time9 weeks
Order Code2766052
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max70°C
Thread Size - MetricM12 x 1
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Distance Nom4mm
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialPPS (Polyphenylene Sulfide)
IP RatingIP68
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Product Overview
XS4P12PA340L1 is a general purpose, fixed, frontal, telemecanique inductive proximity sensor.
- Cylindrical M12 sensor design, 35mm size, non flush mountable detector flush mounting acceptance
- Plastic material, discrete type of output signal, 3-wire technique, M12 x 1 thread type
- 4mm nominal sensing distance, 1 NO discrete output function, DC output circuit type, PPS material
- PNP discrete output, cable electrical connection, 5m cable length, 10mA no-load current consumption
- 12 to 24VDC with reverse polarity protection rated supply voltage range, 5000Hz switching frequency
- IP68 double insulation conforming to IEC 60529 IP degree of protection
- 1 to 15% of Sr differ travel range, 3 x 0.34mm² cable composition, PVC wire insulation material
- Output state: 1 LED (yellow) status LED, supply voltage limit range from 10 to 36VDC
- 18 months, 25mm threaded length, 12mm height, 35mm length, 0.1ms maximum delay response
- Operation ambient air temperature range from -25 to 70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
4mm
Supply Voltage DC Max
24V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68
Product Range
XS Series
Sensing Range Max
4mm
Thread Size - Metric
M12 x 1
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
