Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS118BLPAM12Copy
Manufacturer Standard Lead Time8 weeks
Order Code2822721
Product RangeXS Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.330 (CNY446.7229) |
| 5+ | CNY369.380 (CNY417.3994) |
| 10+ | CNY363.540 (CNY410.8002) |
| 25+ | CNY357.690 (CNY404.1897) |
| 50+ | CNY350.540 (CNY396.1102) |
| 100+ | CNY343.390 (CNY388.0307) |
| 500+ | CNY336.230 (CNY379.9399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.33 (CNY446.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS118BLPAM12Copy
Manufacturer Standard Lead Time8 weeks
Order Code2822721
Product RangeXS Series
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18 x 1
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min12VDC
Sensing Distance Nom5mm
Supply Voltage Min12VDC
Supply Voltage DC Max24VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
70°C
Thread Size - Metric
M18 x 1
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
24VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
12VDC
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Alternatives for XS118BLPAM12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
