Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPE12C2242Copy
Manufacturer Standard Lead Time20 weeks
Order Code2847635
Product RangeOsiSense XMP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY816.710 (CNY922.8823) |
| 5+ | CNY789.020 (CNY891.5926) |
| 10+ | CNY763.150 (CNY862.3595) |
| 25+ | CNY747.890 (CNY845.1157) |
| 50+ | CNY732.630 (CNY827.8719) |
| 100+ | CNY717.370 (CNY810.6281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY816.71 (CNY922.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPE12C2242Copy
Manufacturer Standard Lead Time20 weeks
Order Code2847635
Product RangeOsiSense XMP Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPP Female
Pressure Measurement TypeDifferential
Operating Pressure Min-
Operating Pressure Max12bar
Port StyleG3/8
Pressure Port Size3/8"
Transducer Connection / TerminationScrew-clamp
Supply Voltage Min-
Supply Voltage Max-
Media TypeAir, Fresh Water, Sea Water
Output Interface-
Sensor Output Type-
Housing MaterialNylon (Polyamide)
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Measurement Type
Differential
Operating Pressure Max
12bar
Pressure Port Size
3/8"
Supply Voltage Min
-
Media Type
Air, Fresh Water, Sea Water
Sensor Output Type
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMP Series
Pressure Port Type
BSPP Female
Operating Pressure Min
-
Port Style
G3/8
Transducer Connection / Termination
Screw-clamp
Supply Voltage Max
-
Output Interface
-
Housing Material
Nylon (Polyamide)
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535
