Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPC06C2941S701Copy
Manufacturer Standard Lead Time10 weeks
Order Code3213181
Product RangeOsiSense XMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY679.880 (CNY768.2644) |
| 5+ | CNY657.600 (CNY743.088) |
| 10+ | CNY636.780 (CNY719.5614) |
| 25+ | CNY624.050 (CNY705.1765) |
| 50+ | CNY611.310 (CNY690.7803) |
| 100+ | CNY598.580 (CNY676.3954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY679.88 (CNY768.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPC06C2941S701Copy
Manufacturer Standard Lead Time10 weeks
Order Code3213181
Product RangeOsiSense XMP Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min1bar
Operating Pressure Max6bar
Contact Configuration3NC
Sensor MountingPanel Mount
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max-
Switching Current Max-
Pressure Port SizeG1/2
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1bar
Contact Configuration
3NC
Electrical Connection
Screw Clamp Terminals
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
6bar
Sensor Mounting
Panel Mount
Switching Voltage Max
-
Pressure Port Size
G1/2
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.552
