Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA25B2131Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847662
Product RangeOsiSense XMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY952.140 (CNY1,075.9182) |
| 5+ | CNY920.940 (CNY1,040.6622) |
| 10+ | CNY891.770 (CNY1,007.7001) |
| 25+ | CNY873.940 (CNY987.5522) |
| 50+ | CNY856.100 (CNY967.393) |
| 100+ | CNY838.270 (CNY947.2451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY952.14 (CNY1,075.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMPA25B2131Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847662
Product RangeOsiSense XMP Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min3.5bar
Operating Pressure Max25bar
Sensor MountingPanel / Chassis
Contact ConfigurationDPST-NC
Switching Voltage Max-
Electrical ConnectionScrew Clamp Terminals
Switching Current Max-
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
25bar
Contact Configuration
DPST-NC
Electrical Connection
Screw Clamp Terminals
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMP Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
3.5bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
-
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.669
