Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR400M2P05Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847634
Product RangeOsiSense XMLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,486.320 (CNY3,939.5416) |
| 5+ | CNY3,372.020 (CNY3,810.3826) |
| 10+ | CNY3,304.580 (CNY3,734.1754) |
| 25+ | CNY3,237.140 (CNY3,657.9682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,486.32 (CNY3,939.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR400M2P05Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847634
Product RangeOsiSense XMLR Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypePNP
Pressure Port TypeBSPP Female
Pressure Measurement TypeDifferential
Operating Pressure Min0bar
Voltage Rating24V
Operating Pressure Max400bar
Port StyleG1/4
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Supply Current50mA
Supply Voltage Min17VDC
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeDigital
Housing Material316L Stainless Steel, Polyacrylamide
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeOsiSense XMLR Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
BSPP Female
Operating Pressure Min
0bar
Operating Pressure Max
400bar
Pressure Port Size
G1/4
Supply Current
50mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel, Polyacrylamide
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
PNP
Pressure Measurement Type
Differential
Voltage Rating
24V
Port Style
G1/4
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
17VDC
Media Type
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
OsiSense XMLR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184
