Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM60RD23FCopy
Manufacturer Standard Lead Time26 weeks
Order Code2915057
Product RangeOsiSense XMLP Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,077.260 (CNY1,217.3038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,077.26 (CNY1,217.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM60RD23FCopy
Manufacturer Standard Lead Time26 weeks
Order Code2915057
Product RangeOsiSense XMLP Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min-14.5psi
Voltage Rating24VDC
Operating Pressure Max60psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / Termination4 Pin M12 Connector
Supply Current23mA
Supply Voltage Min7VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water, Gas, Hydraulic Oil
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XMLP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Sensor Output Type
Analogue
Voltage Rating
24VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
7VDC
Media Type
Air, Fresh Water, Gas, Hydraulic Oil
Sensor Output Type
Analogue
Operating Temperature Min
-30°C
Product Range
OsiSense XMLP Series
Pressure Port Type
NPT Male
Operating Pressure Min
-14.5psi
Operating Pressure Max
60psi
Pressure Port Size
1/4"-18
Supply Current
23mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344
