
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,292.670 (CNY1,460.7171) |
| 5+ | CNY1,250.290 (CNY1,412.8277) |
| 10+ | CNY1,225.290 (CNY1,384.5777) |
| 25+ | CNY1,200.280 (CNY1,356.3164) |
Product Information
Product Overview
The XMLP016BD71F from Telemecanique Electric / Telemecanique is an OsiSense XM pressure transmitter. This pressure transmitter converts the pressure into an electrical signal which is proportional to the applied pressure. Its high precision makes it suitable for all industrial applications requiring pressure/vacuum display, control or regulation. Being very robust, it is equally suitable for applications involving high operating rates. The fluid connection type is G 1/4A (male) conforming to DIN 3852-E, pressure setting range is 0 to 16bar, maximum permissible accidental pressure is 48bar and destruction pressure is 96bar. The transmitter has electrostatic discharge immunity test conforming to EN/IEC 61000-4-2 - test level 8KV air, 4KV contact. Materials in contact with fluid are fluorocarbon FPM and stainless steel AISI 316L. It is approved by NSF ANSI 61 EN/IEC 61326-2-3 standards and certified by EAC, RCM, CE and cULus.
- Pressure sensor size is 16bar, ambient air temperature for operation is from -30°C to 85°C
- 0 to 135°C (fresh water), -30 to 135°C (air, gas, hydraulic oil, refrigeration) controlled fluid
- 1 male connector M12 4 pins electrical connection
- Rated supply voltage is 24VDC SELV, voltage limits: 12 to 33V, current consumption is less than 7mA
- Analogue output signal, 0 to 10V 3-wire analogue output function
- Load short circuit and reverse polarity protection, IP69K conforming to EN/IEC 60529
- Rated impulse withstand voltage 0.5KV, response time on output is <lt/>= 2ms for 10 to 90% of full scale
- Measurement accuracy is ±0.5% of the measuring range, accuracy is 0.1% of the measuring range
- Mechanical durability is <gt/>= 10000000 cycles
- 0.09Kg weight, 26mm diameter, 38.1mm length, IP65/IP67 protection conforming to EN/IEC 60529
Applications
Industrial
Technical Specifications
-
BSPP Male
24VDC
G1/4
7mA
12VDC
Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Analogue
-30°C
OsiSense XMLP Series
Analogue
0bar
16bar
G1/4A
4 Pin M12 Connector
33VDC
-
316L Stainless Steel
85°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
