Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLK100P2D23Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847629
Product RangeOsiSense XMLK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,870.680 (CNY2,113.8684) |
| 5+ | CNY1,809.360 (CNY2,044.5768) |
| 10+ | CNY1,773.180 (CNY2,003.6934) |
| 25+ | CNY1,736.990 (CNY1,962.7987) |
| 50+ | CNY1,700.800 (CNY1,921.904) |
| 100+ | CNY1,664.620 (CNY1,881.0206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,870.68 (CNY2,113.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLK100P2D23Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847629
Product RangeOsiSense XMLK Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Pressure Port TypeNPT Male
Pressure Measurement TypeDifferential
Operating Pressure Min0psi
Voltage Rating24V
Operating Pressure Max100psi
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Supply Current20mA
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min0
Supply Voltage Max33VDC
Media TypeAir, Fresh Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material303 Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeOsiSense XMLK Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Analogue
Pressure Measurement Type
Differential
Voltage Rating
24V
Pressure Port Size
1/4"-18
Supply Current
20mA
Supply Voltage Min
0
Media Type
Air, Fresh Water
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
OsiSense XMLK Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90322000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
