Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLK010B2C21Copy
Manufacturer Standard Lead Time9 weeks
Order Code2766006
Product RangeOsiSense XMLK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,628.280 (CNY1,839.9564) |
| 5+ | CNY1,574.900 (CNY1,779.637) |
| 10+ | CNY1,543.410 (CNY1,744.0533) |
| 25+ | CNY1,511.910 (CNY1,708.4583) |
| 50+ | CNY1,480.410 (CNY1,672.8633) |
| 100+ | CNY1,448.910 (CNY1,637.2683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,628.28 (CNY1,839.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLK010B2C21Copy
Manufacturer Standard Lead Time9 weeks
Order Code2766006
Product RangeOsiSense XMLK Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Pressure Measurement TypeDifferential
Voltage Rating24VDC
Operating Pressure Max10bar
Port StyleG1/4 (1/4" BSP)
Pressure Port SizeG1/4A
Transducer Connection / TerminationConnector
Supply Current20mA
Supply Voltage Min0
Supply Voltage Max33VDC
Media TypeAir, Fresh Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material303 Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeOsiSense XMLK Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
BSPP Male
Pressure Measurement Type
Differential
Operating Pressure Max
10bar
Pressure Port Size
G1/4A
Supply Current
20mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Analogue
Operating Pressure Min
0bar
Voltage Rating
24VDC
Port Style
G1/4 (1/4" BSP)
Transducer Connection / Termination
Connector
Supply Voltage Min
0
Media Type
Air, Fresh Water
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
OsiSense XMLK Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
