Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLG010D23Copy
Manufacturer Standard Lead Time21 weeks
Order Code2847584
Product RangeOsiSense XMLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,971.460 (CNY3,357.7498) |
| 5+ | CNY2,874.040 (CNY3,247.6652) |
| 10+ | CNY2,816.560 (CNY3,182.7128) |
| 25+ | CNY2,759.080 (CNY3,117.7604) |
| 50+ | CNY2,701.600 (CNY3,052.808) |
| 100+ | CNY2,644.120 (CNY2,987.8556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,971.46 (CNY3,357.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLG010D23Copy
Manufacturer Standard Lead Time21 weeks
Order Code2847584
Product RangeOsiSense XMLG Series
Technical Datasheet
Pressure Type-
Sensor Output TypeAnalogue
Pressure Port TypeNPT Male
Operating Pressure Min0bar
Operating Pressure Max10bar
Voltage Rating24V
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / Termination3 Pin M12 Connector
Supply Current20mA
Supply Voltage Min0
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material303 Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max85°C
Product RangeOsiSense XMLG Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Pressure Port Type
NPT Male
Operating Pressure Max
10bar
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
3 Pin M12 Connector
Supply Voltage Min
0
Media Type
Air, Corrosive Fluid, Fresh Water, Hydraulic Oil
Sensor Output Type
Analogue
Operating Temperature Min
-15°C
Product Range
OsiSense XMLG Series
Sensor Output Type
Analogue
Operating Pressure Min
0bar
Voltage Rating
24V
Pressure Port Size
1/4"-18
Supply Current
20mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
