Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLG010D21Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974012
Product RangeOsiSense XMLG Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,762.210 (CNY3,121.2973) |
| 5+ | CNY2,671.650 (CNY3,018.9645) |
| 10+ | CNY2,618.220 (CNY2,958.5886) |
| 25+ | CNY2,564.790 (CNY2,898.2127) |
| 50+ | CNY2,511.360 (CNY2,837.8368) |
| 100+ | CNY2,457.920 (CNY2,777.4496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,762.21 (CNY3,121.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLG010D21Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974012
Product RangeOsiSense XMLG Series
Technical Datasheet
Pressure Type-
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max10bar
Voltage Rating24VDC
Port StyleG1/4 (1/4" BSP)
Pressure Port SizeG1/4A
Transducer Connection / Termination3 Pin M12 Connector
Supply Voltage Min0
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material303 Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max85°C
Product RangeOsiSense XMLG Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pressure Type
-
Operating Pressure Min
0bar
Voltage Rating
24VDC
Pressure Port Size
G1/4A
Supply Voltage Min
0
Media Type
Air, Corrosive Fluid, Fresh Water, Hydraulic Oil
Sensor Output Type
Analogue
Operating Temperature Min
-15°C
Product Range
OsiSense XMLG Series
Pressure Port Type
BSPP Male
Operating Pressure Max
10bar
Port Style
G1/4 (1/4" BSP)
Transducer Connection / Termination
3 Pin M12 Connector
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90322000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
