Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLB010A2S11Copy
Manufacturer Standard Lead Time11 weeks
Order Code2663009
Product RangeOsiSense XMLB Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,286.370 (CNY2,583.5981) |
| 5+ | CNY2,131.400 (CNY2,408.482) |
| 10+ | CNY2,079.620 (CNY2,349.9706) |
| 25+ | CNY2,017.660 (CNY2,279.9558) |
| 50+ | CNY1,977.310 (CNY2,234.3603) |
| 100+ | CNY1,936.960 (CNY2,188.7648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,286.37 (CNY2,583.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLB010A2S11Copy
Manufacturer Standard Lead Time11 weeks
Order Code2663009
Product RangeOsiSense XMLB Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min0.7bar
Operating Pressure Max10bar
Contact ConfigurationSPDT
Sensor MountingFlange
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max120VAC
Switching Current Max3A
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMLB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
10bar
Sensor Mounting
Flange
Switching Voltage Max
120VAC
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMLB Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
0.7bar
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Switching Current Max
3A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
