Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2C11Copy
Manufacturer Standard Lead Time10 weeks
Order Code2766014
Product RangeOsiSense XMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,953.320 (CNY2,207.2516) |
| 5+ | CNY1,891.470 (CNY2,137.3611) |
| 10+ | CNY1,853.650 (CNY2,094.6245) |
| 25+ | CNY1,815.820 (CNY2,051.8766) |
| 50+ | CNY1,777.990 (CNY2,009.1287) |
| 100+ | CNY1,740.160 (CNY1,966.3808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,953.32 (CNY2,207.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2C11Copy
Manufacturer Standard Lead Time10 weeks
Order Code2766014
Product RangeOsiSense XMLA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min10bar
Operating Pressure Max160bar
Sensor MountingPanel Mount
Contact ConfigurationSPDT
Electrical ConnectionDIN Connector
Switching Voltage Max120VAC
Switching Current Max100mA
Switching Voltage DC Resistive250V
Switching Current DC Resistive100mA
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XMLA Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
160bar
Contact Configuration
SPDT
Switching Voltage Max
120VAC
Switching Voltage DC Resistive
250V
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XMLA Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
10bar
Sensor Mounting
Panel Mount
Electrical Connection
DIN Connector
Switching Current Max
100mA
Switching Current DC Resistive
100mA
Transducer Connection / Termination
DIN Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.777
