Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC7902EXCopy
Manufacturer Standard Lead Time11 weeks
Order Code2835364
Product RangePreventa ATEX D Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,228.270 (CNY1,387.9451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,228.27 (CNY1,387.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC7902EXCopy
Manufacturer Standard Lead Time11 weeks
Order Code2835364
Product RangePreventa ATEX D Series
Technical Datasheet
Product RangePreventa ATEX D Series
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max100A
Technical Specifications
Product Range
Preventa ATEX D Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
24V
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
