Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2115AM4Copy
Order Code3133125
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.560 (CNY709.1428) |
| 5+ | CNY615.010 (CNY694.9613) |
| 10+ | CNY602.460 (CNY680.7798) |
| 25+ | CNY589.910 (CNY666.5983) |
| 50+ | CNY577.360 (CNY652.4168) |
| 100+ | CNY564.810 (CNY638.2353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY627.56 (CNY709.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2115AM4Copy
Order Code3133125
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max24V
Operating Force Max-
Product RangeOsiSense XC Series
Contact Current DC Max1A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
1A
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
24V
Product Range
OsiSense XC Series
Contact Voltage DC Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129
