Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM650A44800Copy
Manufacturer Standard Lead Time1 weeks
Order Code4381405
Product RangeHyde Park Superprox 600 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,852.770 (CNY5,483.6301) |
| 5+ | CNY4,708.340 (CNY5,320.4242) |
| 10+ | CNY4,620.010 (CNY5,220.6113) |
| 25+ | CNY4,531.680 (CNY5,120.7984) |
| 50+ | CNY4,443.340 (CNY5,020.9742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,852.77 (CNY5,483.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM650A44800Copy
Manufacturer Standard Lead Time1 weeks
Order Code4381405
Product RangeHyde Park Superprox 600 Series
Technical Datasheet
Sensing Range Max101.6mm
Sensing Distance Max101.6mm
Frequency500kHz
Operating Temperature Min0°C
Sensitivity-
Operating Temperature Max60°C
Beam Divergence7°
Product RangeHyde Park Superprox 600 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
101.6mm
Frequency
500kHz
Sensitivity
-
Beam Divergence
7°
SVHC
To Be Advised
Sensing Distance Max
101.6mm
Operating Temperature Min
0°C
Operating Temperature Max
60°C
Product Range
Hyde Park Superprox 600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
