Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3TL4K-075Copy
Manufacturer Standard Lead Time21 weeks
Order Code4656054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,985.430 (CNY4,503.5359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,985.43 (CNY4,503.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3TL4K-075Copy
Manufacturer Standard Lead Time21 weeks
Order Code4656054
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BBNC Plug
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric750mm
Lead Length - Imperial29.5"
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3TL4K-075 is a replacement test lead set, 4 wire kelvin clip 750mm.
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
29.5"
Product Range
-
Test Connector Type B
BNC Plug
Current Rating
-
Lead Length - Metric
750mm
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
