
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,061.020 (CNY7,978.9526) |
Product Information
Product Overview
T3PS30051P is a programmable linear DC power supply. It has a 2.8inch TFT-LCD display, features remote computer control capability, and real time wave display, to deliver high performance and ease-of-use. The T3PS30051P features a high precision programmable output capable of delivering up to 30V and also includes a 4-wire sense function for more accurate voltage sourcing, especially for long leads or high resistance connections. There are additional output short and overload protect functions to assist in production and development applications.
- 30V / 5A, total power up to 150W
- Compact, modern, easy to use, reliable, low noise linear design ≤ 350μVrms
- High resolution 2.8inch TFT LCD display with 240 x 320 pixels
- Fast transient response time: < 50μs
- Two output modes: standard 2 -wire or 4-wire using remote sense capability
- Rear panel USB device and LAN interface connectors
- 100/120/220/230V compatible design to meet the needs of different power grids
- Intelligent temperature-controlled fan reduces noise
- Clear graphical interface, with the waveform display function
- Internal 5 groups of system parameter save/recall, supports SCPI, LabView driver available
Contents
Programmable DC power supply, USB cable x 1, Quick Start x1, Power cord x1, Output test cord x 2 sets.
Technical Specifications
Programmable
0V
0A
150W
230VAC
T3PS Series
No SVHC (21-Jan-2025)
1 Output
30V
5A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
