
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,081.170 (CNY4,611.7221) |
Product Information
Product Overview
PP007-WS-1 is a ÷10 HiZ 500MHz passive probe for WaveSufer 400 series oscilloscopes. The PP007 is a miniature high impedance passive probe. Its high input resistance and low capacitance make it ideal from general purpose probing of signals with frequency content from DC through several hundred MHz. The PP007 embodies leading technology in passive probe design. The small probe is optimized for maximum waveform fidelity, including high frequency signal components, in a rugged probe suitable for every day. The sharp probe tip is spring loaded, allowing it to retract into the narrow probe head. The tip does not slip off the object being probed important when probing small geometry surface-mounted components. Probing dense circuits is easier with the small 2.5mm ground sleeve, which provides much better visibility than 5mm and 3.5mm probes. It is optimized for HF applications.
- Compact probe head
- Supports fine pitch SMD probing
- Rugged, sharp tip
- HF optimized connection accessories
- Over 30 accessories
- Low input capacitance of 9.5pF and 10Mohm input resistance
- Coupling: AC 1Mohm, DC 1Mohm, GND and 400V maximum input voltage
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- Probe diameter of 2.5mm, 1.3m (4.3ft) cable length and BNC interface
- Circuits not directly connected to mains, 400Vrms, 1250V transient overvoltage CAT Il, 300Vrms
Contents
PK007-001 sprung hook, PK007-002 standard ground lead, PK007-003 adjustment tool, PK007-004 rigid tip 0.5mm, PK007-007 insulating cap, PK007-008 IC Cap 0.5mm pitch (green), PK007-009 IC cap 0.65mm pitch (blue), PK007-010 IC cap 0.8mm pitch (grey), PK007-011 IC cap 1mm pitch (brown), PK007-012 IC cap 1.27mm pitch (black), PK007-006 colour coding rings (set), PK007-013 ground blade, PK007-016 ground spring, PK007-014 copper pad, PK007-015 PCB adapter.
Technical Specifications
Passive
400V
Teledyne LeCroy WaveSufer 400 Series Oscilloscopes
No SVHC (21-Jan-2025)
500MHz
10:1
PP007 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
