Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK1-5MM-117Copy
Manufacturer Standard Lead Time8 weeks
Order Code4656248
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.470 (CNY171.1611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.47 (CNY171.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK1-5MM-117Copy
Manufacturer Standard Lead Time8 weeks
Order Code4656248
Technical Datasheet
Accessory Type5 to 4mm Banana Plug Flexible Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PK1-5MM-117 is an adapter 4mm plug.
Technical Specifications
Accessory Type
5 to 4mm Banana Plug Flexible Adapter
Product Range
-
For Use With
Teledyne LeCroy PP005A, PP009 and PP011 Passive Probes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
