Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK007-022Copy
Manufacturer Standard Lead Time15 weeks
Order Code4656240
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.970 (CNY481.3461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.97 (CNY481.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK007-022Copy
Manufacturer Standard Lead Time15 weeks
Order Code4656240
Technical Datasheet
Accessory Type2mm Plug Adapter
For Use WithTeledyne LeCroy PP007 Series Passive Probes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PK007-022 is a replacement input adapter with 2mm plug.
Technical Specifications
Accessory Type
2mm Plug Adapter
Product Range
-
For Use With
Teledyne LeCroy PP007 Series Passive Probes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
