Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK-HVA-04Copy
Manufacturer Standard Lead Time21 weeks
Order Code4656175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.220 (CNY1,002.5586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY887.22 (CNY1,002.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK-HVA-04Copy
Manufacturer Standard Lead Time21 weeks
Order Code4656175
Technical Datasheet
Connector TypeHVD Probe
Current Rating-
Jaw Opening Max-
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PK-HVA-04 is a plunger alligator clips (red/black).
- For use with HVD3000 series high voltage differential probes
Technical Specifications
Connector Type
HVD Probe
Jaw Opening Max
-
Product Range
-
Current Rating
-
Insulator Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
