Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoTPP0500B-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408869
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,493.910 (CNY7,338.1183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,493.91 (CNY7,338.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TPP0500B-AU is a high-bandwidth, general-purpose probe from Tektronix that offer breakthrough specifications designed for use with Tektronix MDO3000, MDO4000B, MSO/DPO4000B and MSO/DPO5000B series oscilloscopes, these probes provide up to 1GHz of analogue bandwidth with less than 3.9pF of capacitive loading. Compact probe head for probing small-geometry circuit elements, small probe body for enhanced visibility to the device-under-test.
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- Rigid tip for secure device-under-test connectivity
- Accurate high-speed passive probing
- Accurate low voltage
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix MDO3000, MDO4000B, MSO/DPO4000B & MSO/DPO5000B Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10251
