
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,763.510 (CNY8,772.7663) |
Product Information
Product Overview
TPA-BNC-AU is a TekVPI™ Interface adapter that enables existing TekProbe® products to connect to oscilloscopes with the TekVPI™ probe interface. The TPA-BNC adapter recognises and supplies the necessary power and serial communication and offset control as used by the connected TekProbe product accessory. It provides an LED probe status indicator which identifies that the probe has powered-up successfully. Existing TekProbe-BNC probe types simply plug into the TPA-BNC adapter which is then plugged directly into any channel of an oscilloscope equipped with the TekVPI probe interface. Suitable for use with DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000 models.
- Easy-to-use plug-in adapter to the oscilloscope's TekVPI™ interface
- Provides over-current and thermal overload protection for the attached TekProbe® product
- Operating temperature range from 0°C to +50°C
Contents
TekVPI Interface adapter, User manual (071-1689-xx).
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
TekVPI Interface Adapter
-
Tektronix DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000 Oscilloscopes
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
