
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53,127.590 (CNY60,034.1767) |
Product Information
Product Overview
TCP0030A-AU is a high-performance, easy-to-use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low-current measurement capability and accuracy to current levels as low as 1mA, important for meeting today's challenging current measurement needs. Intelligent communication with TekVPI™ oscilloscope provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and autozero functionality, Probe status and diagnostic indicator LEDs, Remote GPIB/USB probe control. Suitable for power supplies, semiconductor devices, power inverters/converters, electronic ballasts, mobile communications, motor drives and transportation systems applications.
- Easy-to-use and accurate AC/DC current measurements
- Split-core construction allows easy circuit connection
- High accuracy with typically less than 1% DC gain error
- Low noise and DC drift
- 3rd party safety certification
- High accuracy with typically less than 1% DC gain error
- Rise time of ≤2.92ns and 14.5ns signal delay
- Maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
- TCP0030A is powered directly by oscilloscopes with the TekVPI™ interface
- Probe dimension (L x W X H) is (20 x 1.6 x 3.2cm) (7.77 x 0.625 x 1.25in)
Contents
TCP0030A AC/DC current probe, Instruction manual, 6in length probe ground lead, Nylon carrying case.
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
TekVPI Interface
30A
Tektronix Oscilloscopes
To Be Advised
Current Clamp
1mA
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
