Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoTBS1072C-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408759
Product RangeTBS1000C Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,599.500 (CNY7,457.435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,599.50 (CNY7,457.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTBS1072C-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408759
Product RangeTBS1000C Series
Technical Datasheet
Product RangeTBS1000C Series
Scope Channels2 Channel
Bandwidth70MHz
Sampling Rate1GSPS
Display Memory Depth20 kpts
Calculated Rise Time-
Scope Display TypeWVGA TFT Colour
Kit ContentsDSO, 70MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate
Manufacturer Warranty5 Years
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Product Range
TBS1000C Series
Bandwidth
70MHz
Display Memory Depth
20 kpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
DSO, 70MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate
Plug Type
AU
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
