Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoP6015A-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408842
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33,939.130 (CNY38,351.2169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33,939.13 (CNY38,351.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6015A-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408842
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth75MHz
Input Voltage Max20kV
Test Probe Attenuation1000:1
For Use WithTektronix Digital Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
20kV
For Use With
Tektronix Digital Oscilloscopes
SVHC
To Be Advised
Bandwidth
75MHz
Test Probe Attenuation
1000:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5607
