Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoP5205A-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408839
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21,487.970 (CNY24,281.4061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21,487.97 (CNY24,281.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5205A-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408839
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max1kV
Test Probe Attenuation50:1, 500:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
100MHz
Test Probe Attenuation
50:1, 500:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979
