Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22,765.970 (CNY25,725.5461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22,765.97 (CNY25,725.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5202A-AUCopy
Order Code4408838
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max450V
Test Probe Attenuation20:1, 200:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
450V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
100MHz
Test Probe Attenuation
20:1, 200:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
