Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,469.270 (CNY5,050.2751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,469.27 (CNY5,050.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5122-AUCopy
Order Code4408836
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth200MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithTektronix TPS2000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1kV
For Use With
Tektronix TPS2000 Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
200MHz
Test Probe Attenuation
100:1
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48761
