Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,893.670 (CNY2,139.8471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,893.67 (CNY2,139.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP2220-AUCopy
Order Code4408832
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithTektronix TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B, TPS2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B, TPS2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12386
