Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMP5103Copy
Manufacturer Standard Lead Time14 weeks
Order Code4753078
Product RangeMP5000 Series
Your Part Number
6 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36,389.910 (CNY41,120.5983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36,389.91 (CNY41,120.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMP5103Copy
Manufacturer Standard Lead Time14 weeks
Order Code4753078
Product RangeMP5000 Series
Technical Datasheet
No. of Slots / Outputs3Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Product RangeMP5000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP5103 is a MP5000 series, 3-slot low profile modular mainframe. It is suitable for a wide range of applications from validating design and debugging to complex parallel test systems used in ATE.
- Compact 1U mainframe offering space and cost efficiency over conventional rack-and-stack systems
- Three configurable slots to mix & match PSU and SMU modules for optimized cost-performance
- Add or remove modules effortlessly without powering off the mainframe, thus reducing downtime
- Additional digital I/O pins (18) support efficient handshaking with other test rack equipment
- TSP-link enables precise synchronization within 500ns across multiple mainframes
- Ideal for high channel count parallel testing
- Employs 1Gbps Ethernet and USB 3.0 for fast data streaming
- Features a modern touch display for simplified setup and troubleshooting
Technical Specifications
No. of Slots / Outputs
3Outputs
Power Supply Output Type
Programmable
Output Voltage Max
-
Product Range
MP5000 Series
Output Power Max
600W
Output Voltage Min
-
Output Current Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.96
