Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoDMM4020 ENCORECopy
Manufacturer Standard Lead Time4 weeks
Order Code2902288
Product RangeDMM4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,156.660 (CNY6,957.0258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,156.66 (CNY6,957.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoDMM4020 ENCORECopy
Manufacturer Standard Lead Time4 weeks
Order Code2902288
Product RangeDMM4000 Series
Technical Datasheet
No. of Digits5.5
DMM ConnectivityRS232, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product RangeDMM4000 Series
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- Digital multimeter with 5.5 digit dual display
- Tested, calibrated and reconditioned products to original factory specs
- CAT I 1000V, CAT II 600V safety rating
- True RMS (AC, AC + DC) measurements
- Limit compare mode for pass/fail testing
- Min/max, relative, hold, compare and dB functions
- Front 2x4 measurement inputs
- RS-232 on rear panel for quick PC connectivity
- 2x4 ohms 4-wire measurement technique
- Six dedicated buttons for fast access to instrument setups
Applications
Test & Measurement
Contents
Meter, TL710 test leads, Line cord, Safety and installation instructions, Warranty statement, CD-ROM with user manual and connectivity information, RS-232 to USB adapter cable, National Instruments LabVIEW SignalExpress™ Tektronix edition, Limited edition software.
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
RS232, USB
Voltage Measure AC Max
750V
Product Range
DMM4000 Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
