Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoAFG1022-AUCopy
Order Code4408914
Product RangeAFG1000 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,919.360 (CNY11,208.8768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,919.36 (CNY11,208.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoAFG1022-AUCopy
Order Code4408914
Product RangeAFG1000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeAFG1000 Series
Bandwidth25MHz
Signal Generator ModulationAM, FM, FSK, PM
Manufacturer Warranty5 Years
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
AFG1000 Series
Signal Generator Modulation
AM, FM, FSK, PM
Plug Type
AU
No. of Channels
2 Channel
Bandwidth
25MHz
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
