
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,161.600 (CNY2,442.608) |
| 5+ | CNY2,090.740 (CNY2,362.5362) |
| 10+ | CNY2,048.930 (CNY2,315.2909) |
| 25+ | CNY2,007.120 (CNY2,268.0456) |
| 50+ | CNY1,965.300 (CNY2,220.789) |
Product Information
Product Overview
00614-050K-E0-00X is a 614 series tension compression load cell. It has a humidity-resistant coating and shielded cables that enable this load cell to be used in demanding environments while maintaining its operating specifications. The additional sense wires compensate for changes in lead resistance due to temperature change and/or cable extension. Ideally suited for lever conversions, hanging scales, force measurement, and a wide range of other industrial applications. This is made from aluminium. The application includes hopper (tank weighing), hybrid scales, belt weighing, lever arm conversions, material testing machines, vibrations milling equipment, and dynamometers.
- Anodized aluminium construction, OIML R60 approved
- IP67 protection, for use in tension or compression, 6 wire (sense) circuit
- 50Kg rated capacity—R.C. (Emax), 2.0mV/V rated output—R.O
- 0.2±% mV/V rated output tolerance, 0.02±% mV/V zero balance
- 150% of R.C. maximum safe central overload, 300% of R.C. ultimate central overload
- 10VDC or VAC RMS excitation, recommended, 15VDC or VAC RMS maximum excitation
- 415±15ohm input impedance, 350±3ohm output impedance
- <gt/>2000Mohm insulation resistance, 3.0m cable length
- 6-wire, braided PVC, dual floating screen standard cable, plated (anodized) aluminium construction
- Temperature range from -30 to +70°C (safe)
Technical Specifications
50kg
10V
10VDC
2
Cable
3m
-30°C
614 Series
Compression
50kgf
15VDC
Ratiometric
-
9.8ft
70°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
