Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2306-50.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1601272
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.050 (CNY367.3065) |
| 10+ | CNY322.460 (CNY364.3798) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY325.05 (CNY367.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2306-50.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1601272
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size25.4mm x 12.7mm
Handle Material-
Product Range-
Technical Specifications
Tip Material
Polyurethane Foam
Handle Material
-
Swab Tip Size
25.4mm x 12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
