Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2301-1000.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1088335
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.040 (CNY647.5352) |
| 10+ | CNY568.400 (CNY642.292) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY573.04 (CNY647.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2301-1000.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1088335
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm x 9.52mm
Handle Length152.4mm
Handle MaterialWood
Product Range-
Technical Specifications
Tip Material
Cotton
Handle Length
152.4mm
Product Range
-
Swab Tip Size
12.7mm x 9.52mm
Handle Material
Wood
Technical Docs (1)
Alternatives for 2301-1000.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.607814
