Print Page
THB.387.A4A
Circular Connector, Sealed Circular Connector, THB Series, Cable Mount Plug, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHNO
Manufacturer Part NoTHB.387.A4ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4138590
Product RangeTHB Series
Your Part Number
144 In Stock
Need more?
142 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.160 (CNY48.7708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.16 (CNY48.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHNO
Manufacturer Part NoTHB.387.A4ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4138590
Product RangeTHB Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeTHB Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling StylePush-Pull
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
Brass
IP Rating
IP68
Product Range
THB Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021