Print Page
KSY227M063S1G5H25K
Electrolytic Capacitor, 220 µF, 63 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar
155 In Stock
400 more incoming. You can reserve stock now
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.440 (CNY2.7572) |
| 5+ | CNY2.030 (CNY2.2939) |
| 10+ | CNY1.730 (CNY1.9549) |
| 25+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY1.300 (CNY1.469) |
| 200+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.44 (CNY2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEAPO
Manufacturer Part NoKSY227M063S1G5H25KCopy
Manufacturer Standard Lead Time44 weeks
Order Code2901352
Product RangeSY Series
Technical Datasheet
Capacitance220µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height25mm
Product RangeSY Series
ESR-
Ripple Current531mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
KSY227M063S1G5H25K is a SY series, lead-type, aluminium, electrolytic capacitor. It is used for switching regulator applications in computers.
- Low impedance, high permissible ripple current at high frequency and long life than SC
- Especially used for high frequency
- Category temperature range from -40 to +105°C
- 220µF capacitance, ±20% capacitance tolerance
- 7000hours lifetime at 105°C temperature
- 10mm product diameter
- 25mm product height
- 5mm lead spacing
- Radial leaded capacitor terminals
- 63V DC voltage
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
SY Series
Ripple Current
531mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
