Print Page
KSH106M063S1A5C11K
Electrolytic Capacitor, 10 µF, 63 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar
1,333 In Stock
1,000 more incoming. You can reserve stock now
1,333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.933 (CNY1.0543) |
| 50+ | CNY0.611 (CNY0.6904) |
| 100+ | CNY0.416 (CNY0.4701) |
| 250+ | CNY0.332 (CNY0.3752) |
| 500+ | CNY0.279 (CNY0.3153) |
| 1000+ | CNY0.250 (CNY0.2825) |
| 5000+ | CNY0.232 (CNY0.2622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.93 (CNY1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEAPO
Manufacturer Part NoKSH106M063S1A5C11KCopy
Manufacturer Standard Lead Time12 weeks
Order Code2800117
Product RangeSH Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeSH Series
ESR-
Ripple Current55mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
5mm
Product Width
-
Product Range
SH Series
Ripple Current
55mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
