Print Page
KSH105M063S1A5C11K
Electrolytic Capacitor, 1 µF, 63 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.925 (CNY1.0452) |
| 50+ | CNY0.606 (CNY0.6848) |
| 100+ | CNY0.412 (CNY0.4656) |
| 250+ | CNY0.329 (CNY0.3718) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.248 (CNY0.2802) |
| 5000+ | CNY0.230 (CNY0.2599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEAPO
Manufacturer Part NoKSH105M063S1A5C11KCopy
Manufacturer Standard Lead Time13 weeks
Order Code2800114
Product RangeSH Series
Technical Datasheet
Capacitance1µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeSH Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
5mm
Product Width
-
Product Range
SH Series
Ripple Current
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
