Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1001.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1379273
Your Part Number
824 In Stock
Need more?
824 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY8.710 (CNY9.8423) |
| 25+ | CNY7.730 (CNY8.7349) |
| 50+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY7.400 (CNY8.362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1001.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1379273
Technical Datasheet
Socket Mounting-
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for VCF4-1001.
2 Products Found
Technical Specifications
Socket Mounting
-
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
