Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY TLR2H15DR001FTDG SMD Current Sense Resistor, 1000 µohm, TLR Series, 2010 [5025 Metric], 1.5 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2116011-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLR2H15DR001FTDGCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2332254RL
Cut Tape2332254
Product RangeTLR Series
Also Known As2176168-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.160 | CNY40.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY4.590 (CNY5.1867) |
| 250+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2000+ | CNY3.000 (CNY3.390) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLR2H15DR001FTDGCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2332254RL
Cut Tape2332254
Product RangeTLR Series
Also Known As2176168-1
Technical Datasheet
Resistance1000µohm
Product RangeTLR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length5.1mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLR Series
Power Rating
1.5W
Resistor Technology
Metal Strip
Product Length
5.1mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TLR2H15DR001FTDG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
