Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY TLM2HDR10FTE SMD Current Sense Resistor, 0.1 ohm, TLM Series, 2010 [5025 Metric], 750 mW, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2HDR10FTECopy
Order Code
Re-Reel2483604RL
Cut Tape2483604
Product RangeTLM Series
Also Known As3-2176157-8
Your Part Number
1,794 In Stock
Need more?
1,794 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.070 | CNY70.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2000+ | CNY2.520 (CNY2.8476) |
| 4000+ | CNY2.300 (CNY2.599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2HDR10FTECopy
Order Code
Re-Reel2483604RL
Cut Tape2483604
Product RangeTLM Series
Also Known As3-2176157-8
Technical Datasheet
Resistance0.1ohm
Product RangeTLM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
750mW
Resistor Technology
Metal Foil
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
